PDP SEO Portlet

SZMMQA15VT1G

24 & 40W Dual Common Anode Zener Diode Series, +175°C AEC-Q101.revD Qualified. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: SZMMQA15VT1G
Secondary Manufacturer Part#: SZMMQA15VT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

  • Breakdown Voltage 15 V
  • SC-74 Package Allows Four Separate Unidirectional Configurations
  • Peak Power- Min. 24 W @ 1.0 ms (Unidirectional)
  • Peak PowerMin. 150 W @ 20ms (Unidirectional)
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage < 2.0 µA
  • ESD Rating of Class 3B (exceeding 16 kV) per the Human Body Model
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
6
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.108
12500+
$0.1056
25000+
$0.1032
50000+
$0.1008
100000+
$0.0984