SZMMBZ5253BLT1G
225 mW; 5% Zener Diode Voltage Regulator. ONSSPCDDECI9E6E;
- RoHS 10 Compliant
- Tariff Charges
This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
- Zener Voltage Range 25 V
- 225 mW Rating on FR-4 or FR-5 Board
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (>16 KV) per Human Body Model
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
SOT-23 | ||
Surface Mount | ||
3 | ||
150 °C | ||
225 | ||
SZMMBZ52xxBLT1G Se | ||
AEC-Q101 | ||
25 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8541100050 |
Schedule B: | 8541100050 |