PDP SEO Portlet

SZMMBZ5240ELT1G

225 mW Zener Diode Voltage Regulator 10 V.

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: SZMMBZ5240ELT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Zener Voltage 10 V
  • 225 mW Rating on FR-4 or FR-5 Board
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Peak Power - 225 W (8 x 20µs)
  • AEC-Q101 Qualified and PPAP Capable
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
3 Pins
null
null
null
null
null
10 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
Need More?
USD $:
$ 0.07108
12000+
$0.07108
24000+
$0.07072
48000+
$0.07036
96000+
$0.07
192000+
$0.06965
SubTotal:
$852.96