PDP SEO Portlet

SZMMBZ5232BLT3G

225 mW; 5% Zener Diode Voltage Regulator. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: SZMMBZ5232BLT3G
Secondary Manufacturer Part#: SZMMBZ5232BLT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

  • Zener Voltage Range 5.6 V
  • 225 mW Rating on FR-4 or FR-5 Board
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
225 W
SZMMBZ52xxBLT1G Se
AEC-Q101
5.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:40000  Mult:10000  
USD $:
40000+
$0.01936
80000+
$0.01888
160000+
$0.01864
320000+
$0.01843
640000+
$0.01833