PDP SEO Portlet

SZMMBZ33VAWT1G

Zener Protection, 40 Watt Peak Power 33V Zener Transient Voltage Suppressor, 40 Watt Peak Power. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: SZMMBZ33VAWT1G
Secondary Manufacturer Part#: SZMMBZ33VAWT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Dual Common Anode Zener Diode Transient Voltage Suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. The dual junction common anode design protects two separate lines using only one package. This device is ideal for situations where board space is at a premium.

  • SC-70 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Standard Zener Breakdown Voltage Range 33 V
  • Peak Power 40 W @ 1.0 ms (Unidirectional)
  • ESD Rating Class 3B (>16 kV) per the Human Body Model
  • ESD Rating Class C (>400 V) per the Machine Model
  • Low Leakage < 5.0 uA
  • Flammability Rating UL 94 V0
  • This is a PbFree Device
  • AEC-Q101 Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
46 V
SC-70
Bi-Directional|Uni-Directional
Surface Mount
3
2
150 °C
-55 °C
26 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.0495
30000+
$0.04925
60000+
$0.049
120000+
$0.04875
240000+
$0.0485