PDP SEO Portlet

SZMMBZ27VCLT1G

ESD Protection Device, 38 V, SOT-23, 3 Pins, 225 mW, SZMMB

Manufacturer:onsemi
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: SZMMBZ27VCLT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOT-23 Package Allows Either Two Separate Unidirectional
    Configurations or a Single Bidirectional Configuration
  • Working Peak Reverse Voltage Range - 12.8 V, 22 V
  • Standard Zener Breakdown Voltage Range - 15 V, 27 V
  • Peak Power : 40 Watts @ 1.0 ms (Bidirectional)
  • ESD Rating of Class N (exceeding 16 kV)
    per the Human Body Model
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage < 100 nA
  • Flammability Rating UL 94V-O
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
null
3 Pins
null
22 V
null
null
-55 °C
null
null
150 °C
null
null
null
null
null
38 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.02673
3000+
$0.02673
6000+
$0.0266
12000+
$0.02646
24000+
$0.02632
48000+
$0.02619
SubTotal:
$80.19