PDP SEO Portlet

SZMMBZ20VALT3G

Dual Common Anode Zener Diode Protection.

Manufacturer:onsemi
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: SZMMBZ20VALT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard Zener Breakdown Voltage 20 V
  • SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Working Peak Reverse Voltage Range - 3 V to 26 V
  • Peak Power - 24 or 40 Watts @ 1.0 ms (Unidirectional)
  • ESD Rating: ? Class 3B (> 16 kV) per the Human Body Model ? Class C (> 400 V) per the Machine Model
  • ESD Rating of IEC61000-4-2 Level 4, ±30 kV Contact Discharge
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage < 5.0 µ A
  • Flammability Rating UL 94V-0
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
3 Pins
null
17 V
null
null
-55 °C
null
null
150 °C
null
null
null
null
null
28 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
Need More?
USD $:
$ 0.02812
30000+
$0.02812
60000+
$0.02797
120000+
$0.02783
240000+
$0.02769
480000+
$0.02755
SubTotal:
$843.60