PDP SEO Portlet

SZMMBZ15VALT3G

Dual Common Anode Zener Diode Protection. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: SZMMBZ15VALT3G
Secondary Manufacturer Part#: SZMMBZ15VALT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

  • Standard Zener Breakdown Voltage 15 V
  • SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Working Peak Reverse Voltage Range - 3 V to 26 V
  • Peak Power - 24 or 40 Watts @ 1.0 ms (Unidirectional)
  • ESD Rating: ? Class 3B (> 16 kV) per the Human Body Model ? Class C (> 400 V) per the Machine Model
  • ESD Rating of IEC61000-4-2 Level 4, ±30 kV Contact Discharge
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage < 5.0 µ A
  • Flammability Rating UL 94V-0
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  290000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02812
20000+
$0.02797
40000+
$0.02783
80000+
$0.02769
160000+
$0.02755