PDP SEO Portlet

SZMM5Z5V6ST1G

500 mW Tight Tolerance Zener Diode Voltage Regulator 5.6 V (Automotive). ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: SZMM5Z5V6ST1G
Secondary Manufacturer Part#: SZMM5Z5V6ST1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of Zener diodes is packaged in a SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

  • Standard Zener Breakdown Voltage 5.6 V
  • Steady State Power Rating of 500 mW
  • Small Body Outline Dimensions:0.047 x 0.032 (1.20 mm x 0.80 mm)
  • Low Body Height: 0.028 (0.7 mm)
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Tight Tolerance VZ
  • These are PbFree Devices
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Technical Attributes

Find Similar Parts

Description Value
SOD-523
Surface Mount
2
150 °C
500 W
SZMM5ZxxxST1G Seri
AEC-Q101
5.61 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:12500  Mult:1  
USD $:
12500+
$0.07593
25000+
$0.07555
50000+
$0.07517
100000+
$0.07478
200000+
$0.0744