SZMM5Z3V9T5G
Zener Single Diode, 3.9 V, 500 mW, SOD-523, 2 Pins, 150 °C
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: SZMM5Z3V9T5G
Secondary Manufacturer Part#: SZMM5Z3V9T5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-523 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 500 mW | ||
| SZMM5ZxxxT1G Series | ||
| AEC-Q101 | ||
| 3.9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |