PDP SEO Portlet

SZMM3Z51VT1G

200mW 5% Zener, SOD323 51 V (Automotive).

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: SZMM3Z51VT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Device marking: 1C Standard Zener Breakdown Voltage Range: 2.4 V to 75 V Steady State Power Rating of 300 mW Small Body Outline Dimensions: 0.067" x 0.049"" (1.7 mm x 1.25 mm) Low Body Height: 0.035"" (0.9 mm) Package Weight: 4.507 mg/Unit ESD Rating of Class 3 (> 16 kV) per Human Body Model SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable These are Pb-Free Devices"

Technical Attributes

Find Similar Parts

Description Value
null
SOD-323
Surface Mount
null
null
null
51 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
Need More?
USD $:
$ 0.03873
21000+
$0.03873
42000+
$0.03793
84000+
$0.03716
168000+
$0.03676
336000+
$0.03657
SubTotal:
$813.33