PDP SEO Portlet

SZHBL5006P2T5G

ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability.

Manufacturer:onsemi
Product Category: Thyristors, LED Shunt Protectors
Avnet Manufacturer Part #: SZHBL5006P2T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • A Bidirectional Device
  • Automatically Resests Itself if the LED Heals Itself or is Replaced
  • ON-State Voltage Typically 1.1 V
  • OFF-State Current less than 1.0 µA
  • SZ Prefix for Automotive and Other Applications Requiring UniqueSite and Control Change Requirements; AEC-Q101 Qualified andPPAP Capable
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SOD-923
null
350 mA
1.3 V
150 °C
-40 °C
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:16000  Mult:8000  
Need More?
USD $:
$ 0.06262
16000+
$0.06262
32000+
$0.0623
64000+
$0.06198
128000+
$0.06166
256000+
$0.06134
SubTotal:
$1,001.92