SZESD9L3.3ST5G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SZESD9L3.3ST5G
Secondary Manufacturer Part#: SZESD9L3.3ST5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.8 V | ||
| 0.9 pF | ||
| 9 V | ||
| SOD-923 | ||
| Unidirectional | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 3.3 V | ||
| 150 mW | ||
| ESD9L Series | ||
| AEC-Q101 | ||
| 1 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |