PDP SEO Portlet

SZESD9C3.3ST5G

ESD Protection Diodes, SOD-923 AEC-Q101 Qualified.

Manufacturer:onsemi
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: SZESD9C3.3ST5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Capacitance 6.2 pF - 13 pF
  • Low Clamping Voltage
  • Small Body Outline Dimensions: 0.039 x 0.024 (1.0 mm x 0.60 mm)
  • Low Leakage
  • IEC61000-4-2 Level 4 ESD Protection
  • Low Body Height: 0.016 (0.40 mm) Max
  • Standoff Voltage: 3.3V, 5V
  • Response Time is < 1 ns
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • AEC-Q101 Qualified and PPAP Capable
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
1 Line
null
3.3 V
5 V
150 mW
null
-55 °C
null
null
150 °C
null
13 pF
5 V
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:16000  Mult:8000  
Need More?
USD $:
$ 0.04936
16000+
$0.04936
32000+
$0.04812
64000+
$0.04753
128000+
$0.04709
256000+
$0.04685
SubTotal:
$789.76