SZESD7410N2T5G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SZESD7410N2T5G
Secondary Manufacturer Part#: SZESD7410N2T5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 V | ||
| 1 pF | ||
| 19.4 V | ||
| X2DFN | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 3.3 V | ||
| 136 W | ||
| 300 mW | ||
| AEC-Q101 | ||
| 1 uA | ||
| 9.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |