SZESD7371HT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SZESD7371HT1G
Secondary Manufacturer Part#: SZESD7371HT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 V | ||
| 0.7 pF | ||
| 20 V | ||
| SOD-323 | ||
| Unidirectional | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 5.3 V | ||
| 35 W | ||
| 300 mW | ||
| ESD7371 Series | ||
| AEC-Q101 | ||
| 50 nA | ||
| 5.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |