SZESD5Z2.5T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SZESD5Z2.5T1G
Secondary Manufacturer Part#: SZESD5Z2.5T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 V | ||
| 145 pF | ||
| 10.9 V | ||
| SOD-523 | ||
| Unidirectional | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 12 V | ||
| 120 W | ||
| 500 mW | ||
| ESD5Z Series | ||
| AEC-Q101 | ||
| 6 uA | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |