PDP SEO Portlet

SZBZX84C2V7ET1G

Energy Rated Zeners in SOT-23 225 W.

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: SZBZX84C2V7ET1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Zener Breakdown Voltage 2.7 V
  • 250 mW Rating on FR-4 or FR-5 Board
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Peak Power - 225 W (8 X 20 s)
  • These Devices are Pb-Free and are RoHS Compliant
  • AECQ101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique
    Site and Control Change Requirements

Technical Attributes

Find Similar Parts

Description Value
3 Pins
SOT-23
Surface Mount
null
null
null
2.7 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
Need More?
USD $:
$ 0.02297
30000+
$0.02297
60000+
$0.02285
120000+
$0.02274
240000+
$0.02262
480000+
$0.0225
SubTotal:
$689.10