SZ1SMB5931BT3G
3.0 W Zener Diode Voltage Regulator 18 V (Automotive).
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Zener Diodes
Avnet Manufacturer Part #: SZ1SMB5931BT3G
- RoHS 10 Compliant
- Tariff Charges
- Zener Voltage Range 18 V
- ESD Rating of Class 3 (>16 KV) per Human Body Model
- Flat Handling Surface for Accurate Placement
- Package Design for Top Side or Bottom Circuit Board Mounting
- Pb-Free Package are Available
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SMB | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 18 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |