SZ1SMB5918BT3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: SZ1SMB5918BT3G
Secondary Manufacturer Part#: SZ1SMB5918BT3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMB | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 550 W | ||
| SZ1SMB59xxT3G Seri | ||
| AEC-Q101 | ||
| 5.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |