PDP SEO Portlet

STR-USBC-2PORT-100W-EVK

Strata Enabled 2-Port 100W USB-PD Automotive Charging System Evaluation Kit

Manufacturer:onsemi
Avnet Manufacturer Part #: STR-USBC-2PORT-100W-EVK
Secondary Manufacturer Part#: STR-USBC-2PORT-100W-EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Strata based Dual 100W USB-PD Automotive Charging System demonstrates ON Semiconductor's broad portfolio of USB-PD and Power Solutions, including the FUSB302 Type-C & PD Port Controller, the FUSB252 HV Protection Switch, and the NCV81599 4-switch buck-boost controller. Additionally, the Strata software also provides full control over the system and allows the user to experiment with various fault and foldback features, change power profiles on each port, and monitor telemetry while charging various load devices. Design collateral such as schematics, PCB layout, test reports, etc. are supplied in the same Strata interface to ease evaluation.

  • Input: 5V to 32V
  • Outputs up to 100W Per Port (200W max.)
  • Default Power Profiles:5/7/9/12/15/20V at up to 5A
  • Full system; Power, Port + Policy, and Protection
  • Adjustable Power Profiles: 5V to 20V in 100mV Steps
  • Fault and Foldback for Temperature & Input Voltage
  • Cable Compensation
  • Automotive Qualified Components
  • Thermal and Battery Protection
  • Dual USB Type-C Outputs

Benefits

  • FUSB302T Type-C & PD Port Controller
  • Low Power Icc=25uA (typical)
    • USB-PD 2.0 Spec Compliant
    • I2C configurable
  • NCV81599 4-switch Buck-Boost
    • Integrated Drivers
    • I2C Interface to implement USB-PD
  • FUSB252 HV Protection Switch
    • 20V Protection on CC
    • 16V Protection on D+/D-
    • Surge Protection

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Evaluation Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $: