PDP SEO Portlet

STR-SENSORS-GEVK

Evaluation Board, LC717A10AR-NH/LV0104CS-TLM-H/NCT72CMTR2G, Touch/Proximity/Light/Temperature Sensor

Manufacturer:onsemi
Avnet Manufacturer Part #: STR-SENSORS-GEVK
Secondary Manufacturer Part#: STR-SENSORS-GEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STR-SENSORS-GEVK is a Strata enabled multi-sensor board. It provides an evaluation board for LC717A10AR 16 input touch and proximity sensor, LV0104CS ambient light sensor and NCT72 local and remote temperature sensor. This evaluation board is used with Strata to control different sensors and monitor telemetry such as gain and threshold settings. Suitable for touch and proximity (white goods, black goods, PC peripherals, office automation), light (ambient light Sensor) and temperature (thermal management).

  • Touch and proximity: detection system, measurement interval (16 differential inputs)
  • No need of external components for measurement
  • I2C compatible bus or SPI selectable interface and switch detection operations
  • Current consumption: 570µA (Typ) (VDD = 2.8V), 1.3mA (Typ) (VDD = 5.5V)
  • Supply voltage is 2.6V to 5.5V
  • On-chip and remote temperature sensor, 0.25°C resolution/1°C accuracy on remote channel
  • Programmable over/under temperature limits
  • Offset registers for system calibration
  • Up to two over temperature FailSafe /THERM outputs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $: