STR-NIS5020-GEVB
NIS5020 Strata Enabled 12V 14mOhm 10A eFuse Evaluation Board
- RoHS 10 Compliant
- Tariff Charges
Evaluation board for the NIS5020 (12V, 14mohm, 10A) eFuse within the Strata development environment. The NIS5020 offers a programmable trip current limit, a programmable slew rate and thermal protection features. The evaluation board provides an on board short circuit load to test the short circuit protection features of the eFuse. This evaluation board must be used with Strata to control the eFuse and monitor telemetry such as input/output voltage, input/output current and temperature. Typical applications include motherboards, servers, hard drives and fan drives.
- Vin range from 9.2V to 18V
- Multiple overload current options
- 2 independently controlled eFuses that can be placed in parallel
- Programmable slew rate
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| No | ||
| No | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |