STR-NCV48220-LDO-CP-GEVB
STRATA ENABLED NCV48220 LDO CHARGE PUMP EVALUATION BOARD. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: STR-NCV48220-LDO-CP-GEVB
Secondary Manufacturer Part#: STR-NCV48220-LDO-CP-GEVB
- RoHS 10 Compliant
- Tariff Charges
- Strata enabled NCV48220 LDO charge pump evaluation board
- Output voltage of 5V
- LDO output current up to 150mA
- Very wide input voltage operation range from 3V to 40V
- Very low quiescent current of typical 35µA
- Enable function (1.0µA max quiescent current when disabled)
- Microprocessor compatible control functions reset output
- AEC−Q100 Grade 1 Qualified and PPAP Capable
- Current limitation, thermal shutdown, reverse bias output current protection
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |