PDP SEO Portlet

STR-ECS640A-GEVK

Development Kit, NFMECS640A0, BLDC Motor, Power Management - Motor Control

Manufacturer:onsemi
Avnet Manufacturer Part #: STR-ECS640A-GEVK
Secondary Manufacturer Part#: STR-ECS640A-GEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STR-ECS640A-GEVK is a 600V BLDC motor development kit. The ecoSpin TM ECS640A Motor Control Development Kit is available for customers to easily develop code for off-line variable-speed BLDC motor systems in the 50-600W range at 230VAC. The Evaluation Board (EVB) can also be configured for 120VAC for up to 150W systems. For quick spin-up and debug, the ecoSpin board ships with Direct Torque Flux Control software loaded onto the ecoSpin device and a GUI for motor/parameter/performance evaluation. The Strata Product Developer Studio and collateral are available to allow the user to download and program sensorless trapezoidal control example libraries. A separate GUI is provided to interface to the board while running trapezoidal control of a BLDC motor.

  • User interface - “easy to useâ€? windows-based interface
  • Motor connections - U,V,W outputs
  • Motor feedback - speed sensorless with optional GPIO inputs for hall sensors
  • Communications - SPI, USB, Jlink, I2C, UART
  • Status - 3 user LEDs
  • Control I/O - PWM input, potentiometer, tactile switch
  • Protection - temp sensor input, motor over-current and under-voltage protection
  • Power input - AC connector with inrush protection and on-board fuse

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: