PDP SEO Portlet

STR-16-30V-BLDC-MDK-GEVK

Evaluation Kit, NCP81075, BLDC Motor Driver, 16 V to 30 V, Power Management

Manufacturer:onsemi
Avnet Manufacturer Part #: STR-16-30V-BLDC-MDK-GEVK
Secondary Manufacturer Part#: STR-16-30V-BLDC-MDK-GEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STR-16-30V-BLDC-MDK-GEVK is a comprehensive motor development kit and a reference design for drive low voltage 3-phase BLDC motors. The power board consists of 6 NTMFS5C604NL MOSFETs for the inverter stage and NCP1034 PWM synchronous buck controller for power conversion. The 3-phase power board is rated for a maximum of 30V DC and consists of all necessary system blocks for a BLDC motor driver. As part of the motor development kit, the power board is compatible with the power Universal controller board enabling high-end control strategies and AI capabilities for industrial motor control. The complete kit is Strata enabled and the graphical user interface can be used to set control parameters for the motor drive.

  • Compatible with the Universal Controller Board (UCB) FPGA/ARM
  • Fully compatible with Xilinx® development tools for Zynq®-7000
  • Strata Enabled
  • Downloadable Trapezoidal control use cases for the UCB
  • Input voltage range from 16V to 30V DC
  • Compatible with three-phase BLDC motors
  • Over current protection (OCP), Over voltage protection (OVP)
  • Plug-in connector interface for MCU cards (Arduino DUE footprint)
  • Sensored Trapezoidal control strategy implemented

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $: