PDP SEO Portlet

STR-100V-BUCK-NCP1034-GEVB

Evaluation Board, NCP1034, Power Management, Buck Converter

Manufacturer:onsemi
Avnet Manufacturer Part #: STR-100V-BUCK-NCP1034-GEVB
Secondary Manufacturer Part#: STR-100V-BUCK-NCP1034-GEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STR-100V-BUCK-NCP1034-GEVB provides an easy to use evaluation board for NCP1034, high voltage PWM controller designed for high performance synchronous Buck DC-DC applications. Within Strata, users can monitor telemetry such as voltage/current for all major power rails, interrupt statuses for each power rail, and controls for soft start, output voltage adjustment, and more.

  • VIN range up to 100V
  • Programmable switching frequency up to 500kHz
  • 2A output drive capability
  • Programmable soft start
  • Adjustable output voltage
  • External frequency synchronization

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $: