PDP SEO Portlet

STK760-213A-E

Single-Phase Rectification Active Converter

Manufacturer:onsemi
Avnet Manufacturer Part #: STK760-213A-E
Secondary Manufacturer Part#: STK760-213A-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STK760-213A-E is an average current control type of Hybrid IC designed to improve a power factor of single-phase AC power supply, integrating a power switching of step-up active converter, control IC, and over current/over voltage protection circuit into one package. This HIC provides for high PF, low THD and excellent DC Bus regulation while enabling drastic reduction in component count, PCB area and design time as compared to traditional solutions. The input AC current of STK760-213A-E is 20Ams. And there is the line-up of the pin compatible of 20Ams and 40Ams. And the STK760-213A-E is an L angle forming products.

  • IGBT used for active converter power switching.
  • Built-in protection circuit for over current/over voltage, or undervoltage and also includes soft-start function.
  • Built-in output voltage variable function by a control signal.
  • Enables ON/OFF by PFC control at a logic level.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $: