PDP SEO Portlet

STK681-310

Forward/Reverse Motor Driver 5V/NV/AV 19-Pin ZIP

Manufacturer:onsemi
Avnet Manufacturer Part #: STK681-310
Secondary Manufacturer Part#: STK681-310
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STK681-310 is a forward/reverse motor driver thick film hybrid IC. It is designed for current control of DC brush motors. It allows forward, reverse, and brake operations in accordance with the external input signal. The peak startup output current is 4.2A and the peak brake output current is 8A. It have current sensing resistor built-in, and we can space-saving design easily. And it obviate the need to design for the dead time in order to turn off the upper and lower drive devices when switching between the forward and reverse operation mode.

  • Built-in current sensing resistor
  • Built-in over-heat protection
  • Built-in over-current protection
  • No need for dead time design

Technical Attributes

Find Similar Parts

Description Value
Forward/Reverse IPM
Matte Tin
4 mA
Through Hole
2
19
150 °C
150 °C
-40 °C
4.2 A
52 V
19ZIP
19
29.2 x 4.5 x 14.4 mm
ZIP
42 V
10 V
Forward/Reverse Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:90  Mult:15  
USD $: