PDP SEO Portlet

STK672-432B-E

Microstepping Motor Driver, 2-Phase, Unipolar

Manufacturer:onsemi
Avnet Manufacturer Part #: STK672-432B-E
Secondary Manufacturer Part#: STK672-432B-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STK672-432BN-E is a hybrid IC for use a unipolar, 2-phase stepper motor driver with PWM current control. It includes a built-in microstepping controller and is based on a unipolar constant-current PWM system. The STK672-432BN-E supports application simplification and standardization by providing a built-in 4 phase distribution stepping motor controller. It supports five excitation methods: 2 phase, 1-2 phase, W1-2 phase, 2W1-2 phase, and 4W1-2 phase excitations, and can provide control of the basic stepping angle of the stepper motor divided into 1/16 step units. It also allows the motor speed to be controlled with only a clock signal. The use of this hybrid IC allows designers to implement systems that provide high motor torques, low vibration levels, low noise, fast response, and high-efficiency drive. In addition the STK672-432BN-E has various protective function against over-current, over-heat, and motor terminal open.

  • Micro stepping controller built in
  • Protective function against over-current, over-heat, and motor terminal open built in
  • Current detection resistors built in

Technical Attributes

Find Similar Parts

Description Value
19
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:491  Mult:1  
USD $:
491+
$1.377
982+
$1.3464
1964+
$1.3158
3928+
$1.2852
7856+
$1.2546