PDP SEO Portlet

STK672-060-E

Stepper Motor Driver 5V/NV/AV 22-Pin SIP

Manufacturer:onsemi
Avnet Manufacturer Part #: STK672-060-E
Secondary Manufacturer Part#: STK672-060-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STK672-060-E is a stepping motor driver hybrid IC that uses power MOSFETs in the output stage. It includes a builtin microstepping controller and is based on a unipolar constant-current PWM system. The STK672-060-E supports application simplification and standardization by providing a built-in 4 phase distribution stepping motor controller. It supports five excitation methods: 2 phase, 1-2 phase, W1-2 phase, 2W1-2 phase, and 4W1-2 phase excitations, and can provide control of the basic stepping angle of the stepping motor divided into 1/16 step units. It also allows the motor speed to be controlled with only a clock signal. The use of this hybrid IC allows designers to implement systems that provide high motor torques, low vibration levels, low noise, fast response, and high-efficiency drive.

  • Built-in micro stepping controller
  • Built-in current detection resistors
  • Hollow Packages

Technical Attributes

Find Similar Parts

Description Value
Stepping Motor Driver Hybrid IC
4
22
150 °C
-40 °C
1.2 A
2.4 V
45 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:71  Mult:1  
USD $:
71+
$17.0226
142+
$16.93575
284+
$16.8489
568+
$16.76205
1136+
$16.6752