PDP SEO Portlet

STK5Q4U362J-E

Intelligent Power Module (IPM), 600 V, 10 A

Manufacturer:onsemi
Avnet Manufacturer Part #: STK5Q4U362J-E
Secondary Manufacturer Part#: STK5Q4U362J-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This “Inverter Power IPM” is highly integrated device containing all High Voltage (HV) control from HV-IC to 3-phase outputs in a single small DIP module. Output stage uses IGBT/FRD technology and implements Under Voltage Protection (UVP). Internal bootstrap circuit is provided for high side gate drive.

  • Over-current Protection Circuit
  • Under-voltage lockout for all channels
  • Built-in cross conduction prevention
  • Thermistor for case temperature monitor
  • Direct input of CMOS level control signals without an insulating is possible

Technical Attributes

Find Similar Parts

Description Value
BLDC, PMSM, PMSM
3
24
150 °C
-40 °C
10 A
400 V
0 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:115  Mult:1  
USD $:
115+
$6.0885
230+
$6.05775
460+
$6.027
920+
$5.99625
1840+
$5.6163