PDP SEO Portlet

STK5F1U3C2D-E

3-Phase Motor Driver 0V to 450V 44-Pin Case MODAW Tube

Manufacturer:onsemi
Avnet Manufacturer Part #: STK5F1U3C2D-E
Secondary Manufacturer Part#: STK5F1U3C2D-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Intelligent Power Module (IPM) is a highly integrated device containing all High Voltage (HV) control from HV-DC to 3-phase outputs in a single DIP module (Dual-In line Package). Output stage uses IGBT/FRD technology and implements Under Voltage Protection (UVP) and Over Current Protection (OCP) with a Fault Detection output flag. Internal Boost diodes are provided for high side gate boost drive.

  • Over-current Protection Circuit
  • Under-voltage lockout for all channels
  • Upper/lower ON prevention circuit
  • Thermistor for case temperature monitor
  • Direct input of CMOS level control signals without an insulating is possible

Technical Attributes

Find Similar Parts

Description Value
Inverter Power Hybrid IC
Tin over Nickel
Through Hole
3
37
0, 450 V
-20 to 100 °C
150 °C
-40 °C
30 A
44Case MODAW
44
76 x 45 x 6
Case MODAW
450 V
0 V
3-Phase Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$38.18325
54+
$37.98844
108+
$33.81662
216+
$33.64231
432+
$33.468