PDP SEO Portlet

STK5C4U332J-E

Intelligent Power Module (IPM), 600 V, 3 A

Manufacturer:onsemi
Avnet Manufacturer Part #: STK5C4U332J-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STK5C4U332J-E is a fully-integrated inverter power stage consisting of a high-voltage driver, six IGBT’s and a thermistor, suitable for driving permanent magnet synchronous (PMSM) motors, brushless-DC (BLDC) motors and AC asynchronous motors. The IGBT’s are configured in a 3- phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has a full range of protection functions including cross conduction protection, external shutdown and under-voltage lockout functions. An internal comparator and reference connected to the overcurrent protection circuit allows the designer to set the over-current protection level.

  • Three-phase 3 A / 600 V IGBT module with integrated drivers
  • Typical values : VCE(sat) = 1.3 V, VF = 1.3V, ESW = 115µJ at 1.5A
  • Built-in cross-conduction prevention
  • Enable pin
  • Adjustable over-current protection level
  • Integrated bootstrap diodes and resistors
  • Certification : UL1557 (file number : E339285)
  • Compact 29.6 mm x 18.2 mm dual in-line package

Technical Attributes

Find Similar Parts

Description Value
null
null
-40 °C
0 V
450 V
null
null
null
150 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:160  Mult:16  
Need More?
USD $:
$ 4.3718
160+
$4.3718
320+
$4.2625
640+
$4.20988
1280+
$4.15854
2560+
$4.10843
SubTotal:
$699.49