STK554U392C-E
Intelligent Power Module (IPM), 600 V, 15 A
- RoHS 10 Compliant
- Tariff Charges
Fully integrated inverter power stage consisting of a high voltage driver, six IGBT’s and a thermistor, suitable for driving permanent magnet synchronous (PMSM) motors, brushless-DC (BLDC) motors and AC asynchronous motors. The IGBT’s are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has a full range of protection functions including cross--conduction protection, external shutdown and under-voltage lockout functions. Output stage uses IGBT/FRD technology and implements undervoltage protection (UVP) and overcurrent protection with a fault detection output flag. Internal boost diodes are provided for high side gate boost drive. Typical applications include industrial pumps/fans, industrial automation, heat pumps and home appliances.
- Three-phase 15A/600V IGBT module with integrated drivers
- Typical values: VCE(sat) = 1.7V, VF = 1.9V
- 62mm x 21.8mm single in-line package with vertical LF type
- Cross-conduction protection
- Integrated bootstrap diodes and resistors
- UL1557 (file number : E339285)
- All IGBT Gate shutdown at abnormal for safety
- System malfunction can reduce by noise
- High precision monitor is possible
- No need photo-coupler design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| IGBT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |