PDP SEO Portlet

STK551U362A-E

Intelligent Power Module (IPM), 600 V, 10 A

Manufacturer:onsemi
Avnet Manufacturer Part #: STK551U362A-E
Secondary Manufacturer Part#: STK551U362A-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Intelligent Power Module (IPM) is a highly integrated device containing all High Voltage (HV) control from HV-DC to 3-phase outputs in a single small SIP module. Output stage uses IGBT/FRD technology and implements Under Voltage Protection (UVP) and Over Current Protection (OCP). Internal Boost diodes are provided for high side gate boost drive.

  • Over-current Protection Circuit
  • Under-voltage lockout for all channels
  • Upper/lower ON prevention circuit
  • Thermistor for case temperature monitor
  • Direct input of CMOS level control signals without an insulating is possible

Technical Attributes

Find Similar Parts

Description Value
3
21
150 °C
-40 °C
10 A
450 V
0 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:103  Mult:1  
USD $:
103+
$7.06405
206+
$7.02837
412+
$6.99269
824+
$6.95702
1648+
$6.92134