PDP SEO Portlet

STK544UC62K-E

Manufacturer:onsemi
Avnet Manufacturer Part #: STK544UC62K-E
Secondary Manufacturer Part#: STK544UC62K-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin over Nickel
260
4 mA
Through Hole
3
19
0, 450 V
-40 to 100 °C
150 °C
-40 °C
10 A
23SIP
23
62 x 21.8 x 5.7
SIP
450 V
0 V
3-Phase Inverter Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$15.25471
160+
$14.43014
320+
$14.0504
640+
$13.89375
1280+
$13.8225