PDP SEO Portlet

STK541UC62K-E

Intelligent Power Module (IPM), 600 V, 10 A

Manufacturer:onsemi
Avnet Manufacturer Part #: STK541UC62K-E
Secondary Manufacturer Part#: STK541UC62K-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STK541UC62K-E is a Highly Integrated Device containing all high voltage (HV) control from HV-DC to 3-phase outputs in a single SIP module. Output stage uses IGBT/FRD technology and implements under-voltage protection (UVP) and overcurrent protection (OCP) with a fault detection output flag. Internal boost diodes are provided for high-side gate boost drive.

  • Single control power supply due to internal bootstrap circuit for high-side pre-driver circuit
  • All control input, status output is at low voltage levels directly compatible with microcontrollers
  • Built-in cross conduction prevention
  • Externally accessible embedded thermistor for substrate temperature measurement
  • Level of the overcurrent protection current is adjustable with the external resistor, RSD
  • 600V Collector-emitter voltage
  • ±20A Output peak current

Technical Attributes

Find Similar Parts

Description Value
Tin over Nickel
Through Hole
3
19
3.3 V
-40 to 100 °C
150 °C
-40 °C
10 A
19SIP
19
62 x 5 x 21.8
SIP
450 V
0 V
3-Phase Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  32.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$14.2461
16+
$13.82654
32+
$13.75636
64+
$13.68617
128+
$13.31036