PDP SEO Portlet

STK541UC60C-E

Intelligent Power Module (IPM), 600 V, 10 A

Manufacturer:onsemi
Avnet Manufacturer Part #: STK541UC60C-E
Secondary Manufacturer Part#: STK541UC60C-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STK541UC60C-E from On Semiconductor is a 600V, 10A intelligent power module (IPM) in SIP23 56mm x 21.8mm package. This "Inverter IPM"" is highly integrated device containing all high voltage (HV) control from HV-DC to 3-phase outputs in a single SIP module (Single-In line Package). Output stage uses IGBT/FRD technology and implements under voltage protection (UVP) and over current protection (OCP) with a Fault Detection output flag. Internal boost diodes are provided for high side gate boost drive."

  • Single control power supply due to Internal bootstrap circuit for high side pre-driver circuit
  • All control input and status output at low voltage levels directly compatible with microcontrollers
  • Built-in cross conduction prevention
  • Supply voltage is 450V
  • Maximum power dissipation is 22W
  • Output peak current is 20A
  • Isolation voltage is 2000VRMS
  • UL recognized (file number E339285)

Technical Attributes

Find Similar Parts

Description Value
Tin over Nickel
Through Hole
3
18
0, 450 V
-40 to 150 °C
150 °C
-40 °C
10 A
18SIP
18
62 x 5 x 21.8
SIP
450 V
0 V
3-Phase Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:88  Mult:1  
USD $:
88+
$7.7355
176+
$7.5636
352+
$7.3917
704+
$7.2198
1408+
$7.0479