PDP SEO Portlet

STK534U362C-E

Intelligent Power Module (IPM), 600 V, 10 A

Manufacturer:onsemi
Avnet Manufacturer Part #: STK534U362C-E
Secondary Manufacturer Part#: STK534U362C-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This “Inverter IPM” is highly integrated device containing all High Voltage (HV) control from HV-DC to 3-phase outputs in a single SIP module (Single-In line Package). Output stage uses IGBT/FRD technology and implements Under Voltage Protection (UVP). Internal Boost diodes are provided for high side gate boost drive.

  • Single control power supply due to Internal bootstrap circuit for high side pre-driver circuit.
  • All control input and status output are at low voltage levels directly compatible with microcontrollers.
  • Built-in cross conduction prevention.
  • Externally accessible embedded thermistor for substrate temperature measurement.

Technical Attributes

Find Similar Parts

Description Value
3
21
150 °C
-40 °C
10 A
450 V
0 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:98  Mult:1  
USD $:
98+
$8.0388
196+
$7.16095
392+
$7.1246
784+
$7.08825
1568+
$6.6348