PDP SEO Portlet

STK531U394A-E

Intelligent Power Module (IPM), 600 V, 15 A

Manufacturer:onsemi
Avnet Manufacturer Part #: STK531U394A-E
Secondary Manufacturer Part#: STK531U394A-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This “Inverter IPM” is highly integrated device containing all High Voltage (HV) control from HV-DC to 3-phase outputs in a single SIP module (Single-In line Package). Output stage uses IGBT/FRD technology and implements Under Voltage Protection (UVP) and Over Current Protection (OCP) with a Fault Detection output flag. Internal Boost diodes are provided for high side gate boost drive.

  • Protective circuits including over current (bus line) and pre-drive low voltage protection are built in.
  • Direct input of CMOS level control signals without insulating circuits is possible. (Active HIGH)
  • A single power supply drive is enabled through the use of bootstrap circuits for upper power supplies. (externally set)
  • Built-in simultaneous upper/lower ON prevention circuit to prevent arm shorting through simultaneous ON input for the upper and lower side transistors.
    (Dead time is required for preventing shorting due to switching delay.)
  • The level of the overcurrent protection current can be changed with the external resistor “RSD” between the “ISD” and “VSS” terminals.
  • Monitoring substrate temperature is possible through the use of an internal thermistor.
  • Certification : UL Recognized (File number : E339285)

Technical Attributes

Find Similar Parts

Description Value
3
21
150 °C
-40 °C
15 A
450 V
0 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$9.0315
150+
$8.8308
300+
$8.6301
600+
$8.4294
1200+
$8.2287