PDP SEO Portlet

STK531U369A-E

Intelligent Power Module (IPM), 600 V, 10 A

Manufacturer:onsemi
Avnet Manufacturer Part #: STK531U369A-E
Secondary Manufacturer Part#: STK531U369A-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STK531U369A-E is an intelligent power module (IPM). This “Inverter IPM” is highly integrated device containing all high voltage (HV) control from HV-DC to 3-phase outputs in a single SIP module (single-in line package). Output stage uses IGBT / FRD technology and implements under voltage protection (UVP) and over current protection (OCP) with a fault detection output flag. Internal boost diodes are provided for high side gate boost drive.

  • Single control power supply due to internal bootstrap circuit for high side pre-driver circuit
  • All control input and status output are at low voltage levels directly compatible with MCUs
  • Built-in cross conduction prevention
  • Externally accessible embedded thermistor for substrate temperature measurement
  • Level of the over current protection is adjustable with the external resistor, “RSD”
  • UL recognized (file number : E339285)
  • 450V supply voltage
  • Operating case temperature range from -20 to +100°C

Technical Attributes

Find Similar Parts

Description Value
Tin over Nickel
4 mA
Through Hole
3
21
1.8 V
-20 to 100 °C
150 °C
-40 °C
10 A
29SIP
21
44 x 5.5 x 26.5
SIP
450 V
0 V
3-Phase Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:78  Mult:1  
USD $:
78+
$10.1475
156+
$9.03245
312+
$8.9866
624+
$8.94075
1248+
$8.3711