SS9012GTA
1.5 A, 25 V PNP Epitaxial Silicon Biplolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: SS9012GTA
Secondary Manufacturer Part#: SS9012GTA
- RoHS 10 Compliant
- Tariff Charges
- High Total Power Dissipation: (PT = 625mW)
- High Collector Current : (IC=-500mA)
- Complementary to SS9013
- Excellent hFElinearity.1W Output Amplifier of Portable Radios in Class B Push-pull Operation.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 112@50mA@1V | ||
| 3 | ||
| 150 °C | ||
| TO-92 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |