SS8550DBU
1.5 A, 25 V PNP Epitaxial Silicon Biplolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: SS8550DBU
Secondary Manufacturer Part#: SS8550DBU
- RoHS 10 Compliant
- Tariff Charges
The SS8550DBU is a PNP Epitaxial Silicon Transistor designed for use in 2W output amplifier of portable radios in Class B push-pull operation.
- Complimentary to SS8050
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 V | ||
| 1.5 A | ||
| 160 | ||
| 3 | ||
| 150 °C | ||
| 1 W | ||
| TO-226AA | ||
| Through Hole | ||
| PNP | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |