PDP SEO Portlet

SS8550CBU

3.0 A Schottky Barrier Rectifiers. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: SS8550CBU
Secondary Manufacturer Part#: SS8550CBU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PNP epitaxial silicon transistor in TO-92 package
  • Complementary to SS8050
  • Collector current : IC= 1.5A
  • Collector dissipation: PC = 2W (TC=25°C )

Technical Attributes

Find Similar Parts

Description Value
25 V
1.5 A
120
3
150 °C
1 W
TO-92
Through Hole
PNP
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $: