SRDA3.3-4DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SRDA3.3-4DR2G
Secondary Manufacturer Part#: SRDA3.3-4DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 V | ||
| 15 pF | ||
| 15 V | ||
| NSOIC | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 8 | ||
| 150 °C | ||
| -55 °C | ||
| 3.3 V | ||
| 500 W | ||
| 5 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |