PDP SEO Portlet

SPSPRDR1-8CH

Smart Passive Sensor 860MHz to 930MHz 9m 1.1VSWR Box

Manufacturer:onsemi
Avnet Manufacturer Part #: SPSPRDR1-8CH
Secondary Manufacturer Part#: SPSPRDR1-8CH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPS UHF Reader hub is designed to enable optimized system performance for applications using ON Semiconductor Smart Passive Sensors powered by Magnus® technology. The SPS reader hub is compatible with the UHF EPC global Gen 2 UHF standard. The reader hub supports up to 8 reader antennas connected through standard RP-SMA coaxial connections. RF output power is adjustable from 5 dBm to 30dBm in 0.5dBm increments, and the reader supports read rates of up to 100 tags/second and 1 SPS read/second. Maximum read range is 9m when used with appropriate antennas in free space. The reader supports all UHF RFID bands residing between 860-930MHz. The SPSPRDR1-8 is powered by a Quad-core 64-bit ARM Cortex processor, with on board memory and removable flash storage. The reader also includes connectivity through Ethernet and micro-USB on the back of the device.

  • MII, China certified
  • 920 to 924MHz frequency range
  • Dimension is 19.2cm x 10.3cm x 3.2cm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1652.643
2+
$1615.9176
4+
$1579.1922
8+
$1542.4668
16+
$1505.7414