PDP SEO Portlet

SNUF6401MNT1G

Special Function IC, C-R-C 6-Channel EMI Filter with Integrated ESD Protection, 110 MHz, DFN-12

Manufacturer:onsemi
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: SNUF6401MNT1G
Secondary Manufacturer Part#: SNUF6401MNT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Device is a 6 Line EMI Filter array for wireless applications.Greater than -30 dB attenuation is obtained at frequencies from 800 MHz to 3.0 GHz.It also offers ESD protection, clamping transients from static discharges.ESD protection is provided across all capacitors.

  • EMI Filtering and ESD Protection
  • AECQ101 Qualified and PPAP CapableSNUF6401
  • ESD Ratings:IEC61000-4-2 (Level 4), Machine Model = C, Human Body Model = 3 B
  • DFN Package, 1.35 x 3.0 mm
  • Moisture Sensitivity Level 1
  • ESD Ratings:Machine Model = C and Human Body Model = 3B
  • This is a Pb-Free Device
  • Integration of 30 Discrete Components

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
>30 dB
Surface Mount
MSL 1 - Unlimited
800, 3000 MHz
-40 to 85 °C
1.35 mm
3 x 1.35 x 1 mm
1 mm
3 mm
No
Flat Style
6 Channel EMI Filter and Integrated ESD Protection

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.10901
18000+
$0.10676
36000+
$0.1046
72000+
$0.10184
144000+
$0.09987