PDP SEO Portlet

SMS12T1G

ESD / Surge Protector 12 V. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: SMS12T1G
Secondary Manufacturer Part#: SMS12T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMS05T1 series quad Transient Voltage Suppressor Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment. The device provides superior surge protection over current quad Zener MMQA series by providing up to 350W peak power. It is available in 5, 12, 15 and 24V device marking levels.

  • 350W (8 x 20µs waveform) Peak power dissipation
  • ESD rating class N (Exceeding 25kV) per the human body model
  • IEC 61000-4-2 (ESD) 15kV (air) 8kV (contact)
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (lightning) 23A (8/20µs)
  • -55 to 150°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
150 pF
23 V
SC-74
Uni-Directional
Surface Mount
6
4
150 °C
-55 °C
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0968
6000+
$0.09438
12000+
$0.09321
24000+
$0.09253
48000+
$0.09205