SMMUN2215LT1G
NPN Bipolar Digital Transistor (BRT).
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, RF Transistors, Digital Transistors
Avnet Manufacturer Part #: SMMUN2215LT1G
- RoHS 10 Compliant
- Tariff Charges
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 160 hFE | ||
| NPN | ||
| 10 kohm | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 50 V | ||
| null | ||
| 100 mA | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |